
GMC10CG470F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG470F100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG470F100NTCT-ND - Cut Tape (CT) 4713-GMC10CG470F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG470F100NT |
Description | CAP0603 COG 47PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.76500 | $7.65 |
| 50 | $0.54260 | $27.13 |
| 100 | $0.47360 | $47.36 |
| 500 | $0.35748 | $178.74 |
| 1,000 | $0.32187 | $321.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.26852 | $1,074.08 |
| 8,000 | $0.24872 | $1,989.76 |
| 12,000 | $0.23882 | $2,865.84 |
| 20,000 | $0.22785 | $4,557.00 |
| 28,000 | $0.22144 | $6,200.32 |
| 40,000 | $0.21527 | $8,610.80 |

