Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Similar

VJ0603A470FXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A470FXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A470FXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603A470FXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A470FXACW1BC |
Description | CAP CER 47PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A470FXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A470FXAAC | Vishay Vitramon | 3,754 | 720-VJ0603A470FXAACCT-ND | $10.52000 | Upgrade |
| VJ0603A470FXAAP | Vishay Vitramon | 0 | VJ0603A470FXAAP-ND | $3.26317 | Upgrade |
| VJ0603A470FXBAC | Vishay Vitramon | 0 | VJ0603A470FXBAC-ND | $1.26769 | Upgrade |
| VJ0603A470FXBAP | Vishay Vitramon | 0 | VJ0603A470FXBAP-ND | $3.26317 | Upgrade |
| VJ0603A470FXBCW1BC | Vishay Vitramon | 0 | VJ0603A470FXBCW1BC-ND | $0.45210 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.64900 | $6.49 |
| 50 | $0.45380 | $22.69 |
| 100 | $0.39460 | $39.46 |
| 500 | $0.29466 | $147.33 |
| 1,000 | $0.26391 | $263.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21783 | $871.32 |
| 8,000 | $0.20075 | $1,606.00 |
| 12,000 | $0.19220 | $2,306.40 |
| 20,000 | $0.18273 | $3,654.60 |
| 28,000 | $0.17720 | $4,961.60 |
| 40,000 | $0.17188 | $6,875.20 |





