VJ0603A3R3BXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.77312
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.06544
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.77312
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.06544
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.37340
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.32899
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 1,444
Unit Price: $1.40000
Datasheet

Direct


KYOCERA AVX
In Stock: 2,897
Unit Price: $5.18000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $4.77000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.05973
Datasheet

Parametric Equivalent


WEC
In Stock: 100,000
Unit Price: $0.16443
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,567
Unit Price: $4.77000
Datasheet

Parametric Equivalent


KEMET
In Stock: 22,151
Unit Price: $1.81000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,611
Unit Price: $2.06000
Datasheet
3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A3R3BXAPW1BC

DigiKey Part Number
VJ0603A3R3BXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A3R3BXAPW1BC
Description
CAP CER 3.3PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A3R3BXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A3R3BXAACVishay Vitramon0VJ0603A3R3BXAAC-ND$0.77312Upgrade
VJ0603A3R3BXAAPVishay Vitramon0VJ0603A3R3BXAAP-ND$4.06544Upgrade
VJ0603A3R3BXBACVishay Vitramon0VJ0603A3R3BXBAC-ND$0.77312Upgrade
VJ0603A3R3BXBAPVishay Vitramon0VJ0603A3R3BXBAP-ND$4.06544Upgrade
VJ0603A3R3BXBCW1BCVishay Vitramon0VJ0603A3R3BXBCW1BC-ND$0.37340Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.25439$3,815.85
Manufacturers Standard Package