
VJ0603A271FXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A271FXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A271FXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603A271FXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A271FXACW1BC |
Description | CAP CER 270PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A271FXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.29700 | $12.97 |
| 50 | $0.93980 | $46.99 |
| 100 | $0.83050 | $83.05 |
| 500 | $0.64616 | $323.08 |
| 1,000 | $0.58937 | $589.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.50424 | $2,016.96 |
| 8,000 | $0.47264 | $3,781.12 |
| 12,000 | $0.45682 | $5,481.84 |
| 20,000 | $0.43929 | $8,785.80 |
| 28,000 | $0.42904 | $12,013.12 |
| 40,000 | $0.41919 | $16,767.60 |
| 48,000 | $0.41452 | $19,896.96 |
| 96,000 | $0.39879 | $38,283.84 |
| 100,000 | $0.39796 | $39,796.00 |






