270 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H271FT

DigiKey Part Number
478-KGM15ACG1H271FTTR-ND - Tape & Reel (TR)
478-KGM15ACG1H271FTCT-ND - Cut Tape (CT)
478-KGM15ACG1H271FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H271FT
Description
CAP CER 270PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
270 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H271FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG2A271FTKYOCERA AVX32,907478-KGM15ACG2A271FTCT-ND$2.80000Upgrade
C0603C271F5GACTUKEMET10,107399-C0603C271F5GACTUCT-ND$8.88000Direct
CC0603FRNPO9BN271YAGEO18,751311-3893-1-ND$1.89000Direct
CC0603FRNPO0BN271YAGEO16,39013-CC0603FRNPO0BN271CT-ND$1.89000Upgrade
In-Stock: 21,666
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.25800$12.58
50$0.90600$45.30
100$0.79830$79.83
500$0.61842$309.21
1,000$0.56301$563.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.47995$1,919.80
8,000$0.44910$3,592.80
12,000$0.43366$5,203.92
20,000$0.41655$8,331.00
28,000$0.40655$11,383.40
40,000$0.39693$15,877.20
Manufacturers Standard Package