
C0603C271F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-20394-2-ND - Tape & Reel (TR) 399-20394-1-ND - Cut Tape (CT) 399-20394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C271F5GACAUTO |
Description | CAP CER 270PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C271F5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $5.76300 | $57.63 |
| 50 | $4.50040 | $225.02 |
| 100 | $4.10990 | $410.99 |
| 500 | $3.45090 | $1,725.45 |
| 1,000 | $3.24708 | $3,247.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.94126 | $11,765.04 |
| 8,000 | $2.82757 | $22,620.56 |
| 12,000 | $2.77061 | $33,247.32 |
| 20,000 | $2.70747 | $54,149.40 |
| 28,000 | $2.67056 | $74,775.68 |

