VJ0603A222JXQCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 7,765
Unit Price: $3.02000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.63371
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.71930
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.63371
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.43596
Datasheet

Upgrade


Vishay Vitramon
In Stock: 14,825
Unit Price: $2.04000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.43596
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.38025
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.28660
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.55000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.26900
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.13034
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.53071
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.51930
Datasheet
VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A222JXQCW1BC

DigiKey Part Number
VJ0603A222JXQCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A222JXQCW1BC
Description
CAP CER 2200PF 10V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A222JXQCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.33050$1,322.00
Manufacturers Standard Package