
VJ0603A222FXJCW1BC | |
---|---|
DigiKey Part Number | 720-1666-2-ND - Tape & Reel (TR) 720-1666-1-ND - Cut Tape (CT) 720-1666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A222FXJCW1BC |
Description | CAP CER 2200PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A222FXJCW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.47800 | $14.78 |
50 | $1.00000 | $50.00 |
100 | $0.83420 | $83.42 |
500 | $0.72864 | $364.32 |
1,000 | $0.67601 | $676.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.65384 | $2,615.36 |
8,000 | $0.64851 | $5,188.08 |
12,000 | $0.64573 | $7,748.76 |
20,000 | $0.64258 | $12,851.60 |
28,000 | $0.64068 | $17,939.04 |
40,000 | $0.63486 | $25,394.40 |
48,000 | $0.62861 | $30,173.28 |
96,000 | $0.60756 | $58,325.76 |
100,000 | $0.60644 | $60,644.00 |