Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Similar
Similar
Similar
Similar

VJ0603Y222JXAPW1BC | |
|---|---|
DigiKey Part Number | VJ0603Y222JXAPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y222JXAPW1BC |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y222JXAPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y222JXAAC | Vishay Vitramon | 7,764 | 720-VJ0603Y222JXAACCT-ND | $1.73000 | Upgrade |
| VJ0603Y222JXAAP | Vishay Vitramon | 0 | VJ0603Y222JXAAP-ND | $0.31773 | Upgrade |
| VJ0603Y222JXBAC | Vishay Vitramon | 0 | VJ0603Y222JXBAC-ND | $0.62369 | Upgrade |
| VJ0603Y222JXBAP | Vishay Vitramon | 0 | VJ0603Y222JXBAP-ND | $0.61277 | Upgrade |
| VJ0603Y222JXBCW1BC | Vishay Vitramon | 0 | VJ0603Y222JXBCW1BC-ND | $0.24782 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.14680 | $2,202.00 |





