
KGM15AR71H222JT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H222JTTR-ND - Tape & Reel (TR) 478-KGM15AR71H222JTCT-ND - Cut Tape (CT) 478-KGM15AR71H222JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H222JT |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H222JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AR72A222JT | KYOCERA AVX | 43,031 | 478-KGM15AR72A222JTCT-ND | $1.89000 | Upgrade |
| KGM15BCG1H222FT | KYOCERA AVX | 1,946 | 478-KGM15BCG1H222FTCT-ND | $6.41000 | Upgrade |
| KGM15BCG1H222JT | KYOCERA AVX | 1,972 | 478-KGM15BCG1H222JTCT-ND | $3.29000 | Upgrade |
| 0603B222J500CT | Walsin Technology Corporation | 36,311 | 1292-1408-1-ND | $0.82000 | Direct |
| C0603C222J5RACTU | KEMET | 32,056 | 399-C0603C222J5RACTUCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.55100 | $5.51 |
| 50 | $0.38320 | $19.16 |
| 100 | $0.33130 | $33.13 |
| 500 | $0.24532 | $122.66 |
| 1,000 | $0.21886 | $218.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17923 | $716.92 |
| 8,000 | $0.16455 | $1,316.40 |
| 12,000 | $0.15722 | $1,886.64 |
| 20,000 | $0.14908 | $2,981.60 |
| 28,000 | $0.14433 | $4,041.24 |
| 40,000 | $0.13976 | $5,590.40 |

