
KGM15BCG1H222JT | |
|---|---|
DigiKey Part Number | 478-KGM15BCG1H222JTTR-ND - Tape & Reel (TR) 478-KGM15BCG1H222JTCT-ND - Cut Tape (CT) 478-KGM15BCG1H222JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BCG1H222JT |
Description | CAP CER 2200PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BCG1H222JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $1.86800 | $18.68 |
| 50 | $1.37880 | $68.94 |
| 100 | $1.22870 | $122.87 |
| 500 | $0.97576 | $487.88 |
| 1,000 | $0.89760 | $897.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20998 | $839.92 |
| 8,000 | $0.19352 | $1,548.16 |
| 12,000 | $0.18527 | $2,223.24 |
| 20,000 | $0.17615 | $3,523.00 |
| 28,000 | $0.17082 | $4,782.96 |
| 40,000 | $0.16569 | $6,627.60 |
| 48,000 | $0.16326 | $7,836.48 |
| 96,000 | $0.15507 | $14,886.72 |
| 100,000 | $0.15464 | $15,464.00 |

