220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A221JXBCW1BC

DigiKey Part Number
720-VJ0603A221JXBCW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A221JXBCW1BCCT-ND - Cut Tape (CT)
720-VJ0603A221JXBCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A221JXBCW1BC
Description
CAP CER 220PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A221JXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A221JXBACVishay Vitramon49,746720-1910-1-ND$2.14000Upgrade
KGM15ACG2A221JTKYOCERA AVX26,923478-KGM15ACG2A221JTCT-ND$1.73000Direct
C1608C0G2E221J080AATDK40,421445-2316-1-ND$1.23000Upgrade
0603N221J101CTWalsin Technology Corporation1,1231292-1505-1-ND$0.82000Parametric Equivalent
AC0603JRNPO0BN221YAGEO16,346311-3085-1-ND$1.23000Parametric Equivalent
In-Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.86300$8.63
50$0.60840$30.42
100$0.53190$53.19
500$0.40334$201.67
1,000$0.36364$363.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.30434$1,217.36
8,000$0.28233$2,258.64
12,000$0.27132$3,255.84
20,000$0.25911$5,182.20
28,000$0.25198$7,055.44
40,000$0.24512$9,804.80
Manufacturers Standard Package