
VJ0603A221JXBAC | |
|---|---|
DigiKey Part Number | 720-1910-2-ND - Tape & Reel (TR) 720-1910-1-ND - Cut Tape (CT) 720-1910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A221JXBAC |
Description | CAP CER 220PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A221JXBAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.29700 | $12.97 |
| 50 | $0.94140 | $47.07 |
| 100 | $0.83220 | $83.22 |
| 500 | $0.64778 | $323.89 |
| 1,000 | $0.59084 | $590.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.48694 | $1,947.76 |
| 8,000 | $0.46568 | $3,725.44 |
| 12,000 | $0.45081 | $5,409.72 |
| 20,000 | $0.44048 | $8,809.60 |
| 28,000 | $0.43022 | $12,046.16 |
| 40,000 | $0.42034 | $16,813.60 |
| 48,000 | $0.41566 | $19,951.68 |
| 96,000 | $0.39990 | $38,390.40 |
| 100,000 | $0.39907 | $39,907.00 |

