VJ0603A150JXAAC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Vitramon
In Stock: 18,093
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 67,453
Unit Price: $1.06000
Datasheet

Direct


TDK Corporation
In Stock: 3,452
Unit Price: $1.31000

Direct


YAGEO
In Stock: 0
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 78,680
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.05506
Datasheet

Direct


Murata Electronics
In Stock: 52,509
Unit Price: $0.98000
Datasheet

Direct


Murata Electronics
In Stock: 108,107
Unit Price: $0.98000
Datasheet

Direct


KYOCERA AVX
In Stock: 21,586
Unit Price: $0.82000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 1,494
Unit Price: $1.14000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.35984
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.32871
Datasheet

Upgrade


KEMET
In Stock: 30,470
Unit Price: $4.49000
Datasheet
VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A150JXAAC

DigiKey Part Number
VJ0603A150JXAAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A150JXAAC
Description
CAP CER 15PF 50V NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A150JXAAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.92mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.32292$2,583.36