
CL10C150JB8NNNC | |
|---|---|
DigiKey Part Number | 1276-1296-2-ND - Tape & Reel (TR) 1276-1296-1-ND - Cut Tape (CT) 1276-1296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C150JB8NNNC |
Description | CAP CER 15PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C150JB8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP01H150J080AA | TDK | 39 | 445-14060-1-ND | $1.40000 | Direct |
| KGM15ACG1H150JT | KYOCERA AVX | 23,983 | 478-KGM15ACG1H150JTCT-ND | $0.82000 | Direct |
| C0603C150G5GACTU | KEMET | 29,488 | 399-C0603C150G5GACTUCT-ND | $4.77000 | Upgrade |
| C0603C150J1GACTU | KEMET | 12,728 | 399-C0603C150J1GACTUCT-ND | $2.14000 | Upgrade |
| C0603C150J2GACTU | KEMET | 8,404 | 399-14489-1-ND | $2.47000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31200 | $3.12 |
| 50 | $0.20880 | $10.44 |
| 100 | $0.17840 | $17.84 |
| 500 | $0.12792 | $63.96 |
| 1,000 | $0.11239 | $112.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08927 | $357.08 |
| 8,000 | $0.08069 | $645.52 |
| 12,000 | $0.07641 | $916.92 |
| 20,000 | $0.07167 | $1,433.40 |
| 28,000 | $0.06890 | $1,929.20 |
| 40,000 | $0.06623 | $2,649.20 |

