
KGM15ACG1H150JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H150JTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H150JTCT-ND - Cut Tape (CT) 478-KGM15ACG1H150JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H150JT |
Description | CAP CER 15PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H150JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32900 | $3.29 |
| 50 | $0.22040 | $11.02 |
| 100 | $0.18910 | $18.91 |
| 500 | $0.13598 | $67.99 |
| 1,000 | $0.11971 | $119.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09545 | $381.80 |
| 8,000 | $0.08647 | $691.76 |
| 12,000 | $0.08198 | $983.76 |
| 20,000 | $0.07701 | $1,540.20 |
| 28,000 | $0.07410 | $2,074.80 |
| 40,000 | $0.07131 | $2,852.40 |

