

C1608NP01H150J080AA | |
|---|---|
DigiKey Part Number | 445-14060-2-ND - Tape & Reel (TR) 445-14060-1-ND - Cut Tape (CT) 445-14060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608NP01H150J080AA |
Description | CAP CER 15PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP01H150J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.77300 | $7.73 |
| 50 | $0.54260 | $27.13 |
| 100 | $0.47360 | $47.36 |
| 500 | $0.35648 | $178.24 |
| 1,000 | $0.32064 | $320.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25925 | $1,037.00 |
| 8,000 | $0.23988 | $1,919.04 |
| 12,000 | $0.23019 | $2,762.28 |
| 20,000 | $0.21946 | $4,389.20 |
| 28,000 | $0.21318 | $5,969.04 |
| 40,000 | $0.20715 | $8,286.00 |

