Upgrade
Upgrade
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402Y821JXXCW1BC | |
|---|---|
DigiKey Part Number | VJ0402Y821JXXCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402Y821JXXCW1BC |
Description | CAP CER 820PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y821JXXCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402Y821JXACW1BC | Vishay Vitramon | 0 | VJ0402Y821JXACW1BC-ND | $0.48970 | Upgrade |
| VJ0402Y821JXAPW1BC | Vishay Vitramon | 0 | VJ0402Y821JXAPW1BC-ND | $0.43737 | Upgrade |
| VJ0402Y821JXXPW1BC | Vishay Vitramon | 0 | VJ0402Y821JXXPW1BC-ND | $0.43737 | Parametric Equivalent |
| C0402C821F3JACTU | KEMET | 0 | 399-C0402C821F3JACTUTR-ND | $1.28570 | Similar |
| C0402C821F5JACTU | KEMET | 0 | 399-C0402C821F5JACTUTR-ND | $1.67104 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.48970 | $4,897.00 |






