04023C821JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 81,399
Unit Price: $2.55000
Datasheet

Upgrade


KEMET
In Stock: 1,269
Unit Price: $13.15000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $6.79243
Datasheet

Upgrade


KEMET
In Stock: 18,322
Unit Price: $3.78000
Datasheet

Upgrade


KEMET
In Stock: 20,655
Unit Price: $1.97000
Datasheet

Upgrade


KEMET
In Stock: 19,956
Unit Price: $3.29000
Datasheet

Upgrade


KEMET
In Stock: 11,191
Unit Price: $3.70000
Datasheet

Upgrade


YAGEO
In Stock: 70,117
Unit Price: $0.82000
Datasheet

Similar


TDK
In Stock: 71,408
Unit Price: $0.82000
Datasheet

Similar


TDK
In Stock: 2,604
Unit Price: $1.32000
Datasheet

Similar


TDK
In Stock: 5,270
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.05100
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.85005
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.30761
Datasheet
820 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023C821JAT2A

DigiKey Part Number
04023C821JAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04023C821JAT2A
Description
CAP CER 820PF 25V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
820 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023C821JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.54408$5,440.80
Manufacturers Standard Package