

C1005NP01H821J050BA | |
|---|---|
DigiKey Part Number | 445-13812-2-ND - Tape & Reel (TR) 445-13812-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005NP01H821J050BA |
Description | CAP CER 820PF 50V NP0 0402 |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005NP01H821J050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.58400 | $5.84 |
| 50 | $0.40620 | $20.31 |
| 100 | $0.35190 | $35.19 |
| 500 | $0.26112 | $130.56 |
| 1,000 | $0.23333 | $233.33 |
| 2,500 | $0.20412 | $510.30 |
| 5,000 | $0.18655 | $932.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16202 | $1,620.20 |

