
04025C821JAT2A | |
|---|---|
DigiKey Part Number | 478-10130-2-ND - Tape & Reel (TR) 478-10130-1-ND - Cut Tape (CT) 478-10130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025C821JAT2A |
Description | CAP CER 820PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025C821JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.48800 | $14.88 |
| 50 | $1.08520 | $54.26 |
| 100 | $0.96110 | $96.11 |
| 500 | $0.75144 | $375.72 |
| 1,000 | $0.68682 | $686.82 |
| 2,500 | $0.61878 | $1,546.95 |
| 5,000 | $0.57781 | $2,889.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.54408 | $5,440.80 |
| 20,000 | $0.51632 | $10,326.40 |
| 30,000 | $0.50241 | $15,072.30 |
| 50,000 | $0.48701 | $24,350.50 |
| 70,000 | $0.47799 | $33,459.30 |
| 100,000 | $0.46933 | $46,933.00 |

