Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent



C0402C821J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C821J3RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C821J3RACTU |
Description | CAP CER 820PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C821J3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C821F5GACTU | KEMET | 1,259 | 399-C0402C821F5GACTUCT-ND | $13.15000 | Upgrade |
| C0402C821F5GALTU | KEMET | 0 | 399-C0402C821F5GALTUTR-ND | $6.79243 | Upgrade |
| C0402C821J1GACTU | KEMET | 18,072 | 399-14930-1-ND | $3.78000 | Upgrade |
| C0402C821J3GACTU | KEMET | 20,655 | 399-15345-1-ND | $1.97000 | Upgrade |
| C0402C821J5GACTU | KEMET | 18,706 | 399-C0402C821J5GACTUCT-ND | $3.29000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.85005 | $8,500.50 |






