820 pF ±5% 50V Ceramic Capacitor C0H 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 pF ±5% 50V Ceramic Capacitor C0H 0402 (1005 Metric)
TAIYO YUDEN MLCCs

UMK105CH821JV-F

DigiKey Part Number
587-5100-2-ND - Tape & Reel (TR)
587-5100-1-ND - Cut Tape (CT)
587-5100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK105CH821JV-F
Description
CAP CER 820PF 50V C0H 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
820 pF ±5% 50V Ceramic Capacitor C0H 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105CH821JV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,933
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26300$2.63
50$0.17760$8.88
100$0.15210$15.21
500$0.10804$54.02
1,000$0.09455$94.55
2,500$0.08047$201.18
5,000$0.07202$360.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06507$650.70
20,000$0.05938$1,187.60
30,000$0.05653$1,695.90
50,000$0.05337$2,668.50
70,000$0.05152$3,606.40
100,000$0.04975$4,975.00
Manufacturers Standard Package