VJ0402Y332JXXPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.74234
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5,743
Unit Price: $1.15000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.16077
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.35755
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.18660
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.02011
Datasheet

Parametric Equivalent


KEMET
In Stock: 49,943
Unit Price: $3.70000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.30761
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.20338
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.09813
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,164
Unit Price: $1.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 40,033
Unit Price: $1.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.10796
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.06830
Datasheet
3300 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y332JXXPW1BC

DigiKey Part Number
VJ0402Y332JXXPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402Y332JXXPW1BC
Description
CAP CER 3300PF 25V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y332JXXPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402Y332JXAACVishay Vitramon0VJ0402Y332JXAAC-ND$0.74234Upgrade
VJ0402Y332JXACW1BCVishay Vitramon5,743720-VJ0402Y332JXACW1BCCT-ND$1.15000Upgrade
VJ0402Y332JXAPW1BCVishay Vitramon0VJ0402Y332JXAPW1BC-ND$0.16077Upgrade
VJ0402Y332JXXACVishay Vitramon0VJ0402Y332JXXAC-ND$0.35755Upgrade
VJ0402Y332JXXCW1BCVishay Vitramon0VJ0402Y332JXXCW1BC-ND$0.18660Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.16077$8,038.50
Manufacturers Standard Package