


C0402C332J3RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C332J3RECAUTOTR-ND - Tape & Reel (TR) 399-C0402C332J3RECAUTOCT-ND - Cut Tape (CT) 399-C0402C332J3RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C332J3RECAUTO |
Description | CAP CER 0402 3.3NF 25V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C332J3RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.69300 | $6.93 |
| 50 | $0.48460 | $24.23 |
| 100 | $0.42260 | $42.26 |
| 500 | $0.30154 | $150.77 |
| 1,000 | $0.28481 | $284.81 |
| 2,500 | $0.25076 | $626.90 |
| 5,000 | $0.23027 | $1,151.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.21342 | $2,134.20 |
| 20,000 | $0.19957 | $3,991.40 |
| 30,000 | $0.19263 | $5,778.90 |
| 50,000 | $0.18709 | $9,354.50 |
| 70,000 | $0.16682 | $11,677.40 |

