


C0402C332J3RECAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0402C332J3RECAUTO7411TR-ND - Tape & Reel (TR) 399-C0402C332J3RECAUTO7411CT-ND - Cut Tape (CT) 399-C0402C332J3RECAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C332J3RECAUTO7411 |
Description | CAP CER 0402 3.3NF 25V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C332J3RECAUTO7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C332J3RECAUTO | KEMET | 3,164 | 399-C0402C332J3RECAUTOCT-ND | $0.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.73200 | $7.32 |
| 50 | $0.51300 | $25.65 |
| 100 | $0.44640 | $44.64 |
| 500 | $0.33560 | $167.80 |
| 1,000 | $0.30132 | $301.32 |
| 2,500 | $0.26532 | $663.30 |
| 5,000 | $0.24364 | $1,218.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.19569 | $9,784.50 |
| 100,000 | $0.18637 | $18,637.00 |
| 150,000 | $0.18170 | $27,255.00 |
| 250,000 | $0.17652 | $44,130.00 |
| 350,000 | $0.17349 | $60,721.50 |

