3300 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y332JXACW1BC

DigiKey Part Number
720-VJ0402Y332JXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0402Y332JXACW1BCCT-ND - Cut Tape (CT)
720-VJ0402Y332JXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y332JXACW1BC
Description
CAP CER 3300PF 50V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y332JXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402B332J500CTWalsin Technology Corporation901292-0402B332J500CT-ND$0.82000Parametric Equivalent
C0402C332J5RACAUTOKEMET15,790399-C0402C332J5RACAUTOCT-ND$3.86000Parametric Equivalent
C0402C332J5RACTUKEMET27,469399-C0402C332J5RACTUCT-ND$3.70000Parametric Equivalent
C0402C332J5RECAUTOKEMET20,475399-C0402C332J5RECAUTOCT-ND$1.32000Parametric Equivalent
CC0402JRX7R9BB332YAGEO127,703311-3769-1-ND$0.82000Parametric Equivalent
In-Stock: 5,743
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.64900$6.49
50$0.45380$22.69
100$0.39460$39.46
500$0.29466$147.33
1,000$0.26391$263.91
2,500$0.23145$578.62
5,000$0.21197$1,059.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.19592$1,959.20
20,000$0.18273$3,654.60
30,000$0.17613$5,283.90
50,000$0.16881$8,440.50
70,000$0.16453$11,517.10
100,000$0.16042$16,042.00
Manufacturers Standard Package