VJ0402A101KXACW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 19,140
Unit Price: $1.40000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.20970
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.89234
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.13722
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.11566
Datasheet

Upgrade


Vishay Vitramon
In Stock: 16,065
Unit Price: $10.51000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 152,224
Unit Price: $8.05000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.32135
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.12032
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.45527
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.91811
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.91811
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.18895
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.07000
Datasheet
VJ0402G104KXJCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A101KXACW1BC

DigiKey Part Number
720-VJ0402A101KXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0402A101KXACW1BCCT-ND - Cut Tape (CT)
720-VJ0402A101KXACW1BCDKR-ND
Manufacturer
Manufacturer Product Number
VJ0402A101KXACW1BC
Description
CAP CER 100PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A101KXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
-
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.52600$5.26
50$0.36300$18.15
100$0.31450$31.45
500$0.23254$116.27
1,000$0.20733$207.33
2,500$0.18081$452.02
5,000$0.16489$824.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14068$1,406.80
30,000$0.13565$4,069.50
50,000$0.12968$6,484.00
70,000$0.12620$8,834.00
100,000$0.12284$12,284.00
120,000$0.12125$14,550.00
240,000$0.11590$27,816.00
250,000$0.11561$28,902.50
Manufacturers Standard Package
720-VJ0402A101KXACW1BCDKR-ND
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.52600$5.26
50$0.36300$18.15
100$0.31450$31.45
500$0.23254$116.27
1,000$0.20733$207.33
2,500$0.18081$452.02
5,000$0.16489$824.45