VJ0402Y101JXACW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Vitramon
In Stock: 19,140
Unit Price: $1.40000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.20970
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.89234
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.13722
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.11566
Datasheet

Similar


Vishay Vitramon
In Stock: 16,065
Unit Price: $10.51000
Datasheet

Similar


Vishay Vitramon
In Stock: 152,224
Unit Price: $8.05000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.32135
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.12032
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.45527
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.14225
Datasheet

Similar


KEMET
In Stock: 317,902
Unit Price: $9.61000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.92855
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.30022
Datasheet
VJ0402G104KXJCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y101JXACW1BC

DigiKey Part Number
720-VJ0402Y101JXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0402Y101JXACW1BCCT-ND - Cut Tape (CT)
720-VJ0402Y101JXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y101JXACW1BC
Description
CAP CER 100PF 50V X7R 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y101JXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.59900$5.99
50$0.41540$20.77
100$0.36130$36.13
500$0.26900$134.50
1,000$0.24066$240.66
2,500$0.21082$527.05
5,000$0.19289$964.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.18497$1,849.70
20,000$0.16601$3,320.20
30,000$0.15993$4,797.90
50,000$0.15320$7,660.00
70,000$0.14927$10,448.90
100,000$0.14549$14,549.00
120,000$0.14369$17,242.80
240,000$0.13766$33,038.40
250,000$0.13734$34,335.00
Manufacturers Standard Package