
VJ0402A101JXAAC | |
---|---|
DigiKey Part Number | 720-1870-2-ND - Tape & Reel (TR) 720-1870-1-ND - Cut Tape (CT) 720-1870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A101JXAAC |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A101JXAAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.01000 | $8.01 |
10 | $5.13800 | $51.38 |
50 | $4.36220 | $218.11 |
100 | $3.64420 | $364.42 |
500 | $3.05096 | $1,525.48 |
1,000 | $2.86756 | $2,867.56 |
2,500 | $2.67384 | $6,684.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.57536 | $12,876.80 |
10,000 | $2.40750 | $24,075.00 |