CDR33BX104AKUSAJ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.66706
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.02110
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.02110
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.02110
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $3.77000
Datasheet

Direct


KYOCERA AVX
In Stock: 6,354
Unit Price: $17.65000
Datasheet

Direct


KEMET
In Stock: 19,495
Unit Price: $3.37000
Datasheet

Direct


KEMET
In Stock: 5,294
Unit Price: $3.37000
Datasheet

Direct


KEMET
In Stock: 4,808
Unit Price: $3.88000
Datasheet

Direct


KEMET
In Stock: 720
Unit Price: $4.20000
Datasheet
1210 (3225 Metric) 1,25mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR33BX104AKUSAJ

DigiKey Part Number
720-CDR33BX104AKUSAJTR-ND - Tape & Reel (TR)
720-CDR33BX104AKUSAJCT-ND - Cut Tape (CT)
720-CDR33BX104AKUSAJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR33BX104AKUSAJ
Description
CAP CER 0.1UF 50V BX 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR33BX104AKUSAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.40000$12.40
10$8.21600$82.16
50$6.74380$337.19
100$6.36530$636.53
500$5.81440$2,907.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.85741$4,857.41
2,000$4.58585$9,171.70
3,000$4.50947$13,528.41
5,000$4.43111$22,155.55
7,000$4.36946$30,586.22
10,000$4.30035$43,003.50
12,000$4.26758$51,210.96
Manufacturers Standard Package