Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

CDR33BX104AKSS7370 | |
|---|---|
DigiKey Part Number | 1001-2449-2-ND - Tape & Reel (TR) 1001-2449-1-ND - Cut Tape (CT) 1001-2449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR33BX104AKSS7370 |
Description | CAP CER 0.1UF 50V BX 1210 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR33BX104AKSS7370 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.72000 | $16.72 |
| 10 | $11.30800 | $113.08 |
| 50 | $9.16360 | $458.18 |
| 100 | $8.49950 | $849.95 |
| 500 | $7.37854 | $3,689.27 |
| 1,000 | $7.03148 | $7,031.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.66491 | $16,662.28 |
| 5,000 | $6.44384 | $32,219.20 |
| 7,500 | $6.33305 | $47,497.88 |
| 12,500 | $6.21027 | $77,628.38 |



