CDR33BX104AKWSAJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $7.39009
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $12.40000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $4.52654
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $4.52654
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $16.72000
Datasheet

Direct


KYOCERA AVX
In Stock: 6,354
Unit Price: $78.24000
Datasheet

Direct


KEMET
In Stock: 19,495
Unit Price: $14.93000
Datasheet

Direct


KEMET
In Stock: 5,294
Unit Price: $14.93000
Datasheet

Direct


KEMET
In Stock: 4,808
Unit Price: $17.21000
Datasheet

Direct


KEMET
In Stock: 720
Unit Price: $18.60000
Datasheet
1210 (3225 Metric) 1,25mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR33BX104AKWSAJ

DigiKey Part Number
CDR33BX104AKWSAJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR33BX104AKWSAJ
Description
CAP CER 0.1UF 50V BX 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR33BX104AKWSAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.52654$9,053.08