CDR32BX393AKZRAJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 1,445
Unit Price: $14.80000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $27.32712
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.60620
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $39.95649
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $22.16368
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $5.10697
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $20.18345
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $22.16368
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $27.32712
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $45.90294
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $19.97825
Datasheet
0.039 µF ±10% 50V Ceramic Capacitor BX 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR32BX393AKZRAJ

DigiKey Part Number
CDR32BX393AKZRAJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR32BX393AKZRAJ
Description
CAP CER 0.039UF 50V BX 1206
Customer Reference
Detailed Description
0.039 µF ±10% 50V Ceramic Capacitor BX 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR32BX393AKZRAJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
R (0.01%)
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDR32BX393AKURAJVishay Vitramon1,445720-CDR32BX393AKURAJCT-ND$14.80000Parametric Equivalent
CDR32BX393AKSR\M500KYOCERA AVX0478-CDR32BX393AKSR\M500TR-ND$27.32712Parametric Equivalent
CDR32BX393AKSR7185KEMET01001-2438-2-ND$9.60620Parametric Equivalent
CDR32BX393AKURKYOCERA AVX0478-CDR32BX393AKUR-ND$39.95649Parametric Equivalent
CDR32BX393AKUR-ZACABKYOCERA AVX0478-CDR32BX393AKUR-ZACABTR-ND$22.16368Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.