CDR32BX393AKWR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $27.32712
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $39.95649
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $22.16368
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $5.10697
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $20.18345
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $22.16368
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $27.32712
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $45.90294
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.60620
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 1,445
Unit Price: $14.80000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.00000
Datasheet
0.039 µF ±10% 50V Ceramic Capacitor BX 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR32BX393AKWR

DigiKey Part Number
478-CDR32BX393AKWR-ND
Manufacturer
Manufacturer Product Number
CDR32BX393AKWR
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.039 µF ±10% 50V Ceramic Capacitor BX 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$19.97825$99,891.25
Manufacturers Standard Package