Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR32BX393AKSR7185 | |
|---|---|
DigiKey Part Number | 1001-2438-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR32BX393AKSR7185 |
Description | CAP CER 0.039UF 50V BX 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 50V Ceramic Capacitor BX 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BX393AKSR7185 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR32BX393AKSR\M500 | KYOCERA AVX | 0 | 478-CDR32BX393AKSR\M500TR-ND | $27.32712 | Parametric Equivalent |
| CDR32BX393AKUR | KYOCERA AVX | 0 | 478-CDR32BX393AKUR-ND | $39.95649 | Parametric Equivalent |
| CDR32BX393AKUR-ZACAB | KYOCERA AVX | 0 | 478-CDR32BX393AKUR-ZACABTR-ND | $22.16368 | Parametric Equivalent |
| CDR32BX393AKUR-ZAHAA | KYOCERA AVX | 0 | 478-CDR32BX393AKUR-ZAHAA-ND | $5.10697 | Parametric Equivalent |
| CDR32BX393AKUR\1 | KYOCERA AVX | 0 | 478-CDR32BX393AKUR\1TR-ND | $20.18345 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $9.60620 | $3,842.48 |



