CDR01BX102BKWSAJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $4.55567
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $4.55567
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $4.55567
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $4.55567
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $4.55567
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $4.55567
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $42.42428
Datasheet

Direct


KEMET
In Stock: 2,724
Unit Price: $11.08000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $42.42428
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $2.75036
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 15,288
Unit Price: $40.40000
Datasheet

Parametric Equivalent


KEMET
In Stock: 46
Unit Price: $11.58000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,730
Unit Price: $8.95000
Datasheet
0805 (2012)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR01BX102BKWSAJ

DigiKey Part Number
CDR01BX102BKWSAJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR01BX102BKWSAJ
Description
CAP CER 1000PF 100V BX 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR01BX102BKWSAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.55567$9,111.34