
CDR01BX102BKUS7185 | |
---|---|
DigiKey Part Number | 1001-2129-2-ND - Tape & Reel (TR) 1001-2129-1-ND - Cut Tape (CT) 1001-2129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR01BX102BKUS7185 |
Description | CAP CER 1000PF 100V BX 0805 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR01BX102BKUS7185 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.58000 | $11.58 |
10 | $7.62800 | $76.28 |
50 | $6.37340 | $318.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $5.56950 | $556.95 |
200 | $5.17045 | $1,034.09 |
300 | $4.97093 | $1,491.28 |
500 | $4.79014 | $2,395.07 |
700 | $4.62069 | $3,234.48 |
1,000 | $4.49643 | $4,496.43 |
1,200 | $4.43750 | $5,325.00 |
2,400 | $4.23920 | $10,174.08 |
2,500 | $4.22870 | $10,571.75 |