


CDR01BX102BKUS7370 | |
---|---|
DigiKey Part Number | 1001-2130-2-ND - Tape & Reel (TR) 1001-2130-1-ND - Cut Tape (CT) 1001-2130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR01BX102BKUS7370 |
Description | CAP CER 1000PF 100V BX 0805 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR01BX102BKUS7370 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
10 | $5.78100 | $57.81 |
50 | $4.52420 | $226.21 |
100 | $3.81980 | $381.98 |
500 | $3.48228 | $1,741.14 |
1,000 | $3.27997 | $3,279.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.06632 | $7,665.80 |
5,000 | $2.93750 | $14,687.50 |
7,500 | $2.87295 | $21,547.12 |
12,500 | $2.80143 | $35,017.88 |
17,500 | $2.75959 | $48,292.83 |
25,000 | $2.71934 | $67,983.50 |
30,000 | $2.70026 | $81,007.80 |