


CDR01BX102BKUS | |
---|---|
DigiKey Part Number | 478-CDR01BX102BKUSTR-ND - Tape & Reel (TR) 478-CDR01BX102BKUSCT-ND - Cut Tape (CT) 478-CDR01BX102BKUSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR01BX102BKUS |
Description | CAP CER 1000PF 100V BX 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR01BX102BKUS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.40000 | $40.40 |
10 | $29.19800 | $291.98 |
50 | $24.72660 | $1,236.33 |
100 | $23.34390 | $2,334.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $21.42218 | $10,711.09 |
1,000 | $20.68244 | $20,682.44 |
1,500 | $20.31171 | $30,467.57 |
2,500 | $19.90080 | $49,752.00 |
3,500 | $19.66044 | $68,811.54 |