Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Upgrade



TR3E476K020C0150 | |
|---|---|
DigiKey Part Number | 718-1379-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3E476K020C0150 |
Description | CAP TANT 47UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E476K020C0150 Models |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D476X9020E2TE3 | Vishay Sprague | 34 | 718-1039-1-ND | $15.46000 | Direct |
| TR3D476K020C0150 | Vishay Sprague | 0 | 718-1363-1-ND | $15.87000 | Direct |
| TR3D476K025C0150 | Vishay Sprague | 2,763 | 718-1525-1-ND | $18.01000 | Upgrade |
| TR3E476K025C0150 | Vishay Sprague | 512 | 718-1527-1-ND | $28.04000 | Upgrade |
| 293D476X9020D2TE3 | Vishay Sprague | 11,883 | 718-1091-1-ND | $8.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $11.12965 | $4,451.86 |











