47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X476K025ATE150

DigiKey Part Number
399-4705-2-ND - Tape & Reel (TR)
399-4705-1-ND - Cut Tape (CT)
399-4705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X476K025ATE150
Description
CAP TANT 47UF 10% 25V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X476K025ATE150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,908
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.33000$23.33
10$16.17800$161.78
50$13.33580$666.79
100$12.45800$1,245.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.97318$5,486.59
1,000$10.51337$10,513.37
1,500$10.28297$15,424.46
2,500$10.02771$25,069.28
3,500$9.87841$34,574.44
5,000$9.73475$48,673.75
6,000$9.66664$57,999.84
Manufacturers Standard Package