TR3D476K020C0150 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 2,763
Unit Price: $18.01000
Datasheet

Similar


Vishay Sprague
In Stock: 11,883
Unit Price: $8.47000
Datasheet

Similar


Vishay Sprague
In Stock: 1,040
Unit Price: $14.88000
Datasheet

Similar


Vishay Sprague
In Stock: 1,320
Unit Price: $9.70000
Datasheet

Similar


Vishay Sprague
In Stock: 34
Unit Price: $15.46000
Datasheet

Similar


Vishay Sprague
In Stock: 751
Unit Price: $38.81000
Datasheet

Similar


Vishay Sprague
In Stock: 323
Unit Price: $45.30000
Datasheet

Similar


Vishay Sprague
In Stock: 849
Unit Price: $21.13000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $5.66840
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $11.12965
Datasheet

Upgrade


KYOCERA AVX
In Stock: 16,986
Unit Price: $18.09000
Datasheet

Similar


KEMET
In Stock: 8,828
Unit Price: $10.52000
Datasheet

Similar


KEMET
In Stock: 3,929
Unit Price: $19.24000
Datasheet

Similar


KEMET
In Stock: 6,536
Unit Price: $19.07000
Datasheet
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3D476K020C0150

DigiKey Part Number
718-1363-2-ND - Tape & Reel (TR)
718-1363-1-ND - Cut Tape (CT)
718-1363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3D476K020C0150
Description
CAP TANT 47UF 10% 20V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D476K020C0150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
150mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR3D476K025C0150Vishay Sprague2,763718-1525-1-ND$18.01000Upgrade
293D476X9020D2TE3Vishay Sprague11,883718-1091-1-ND$8.47000Similar
293D476X9020E2TE3Vishay Sprague1,040718-293D476X9020E2TE3CT-ND$14.88000Similar
593D476X9020D2TE3Vishay Sprague1,320718-593D476X9020D2TE3CT-ND$9.70000Similar
593D476X9020E2TE3Vishay Sprague34718-1039-1-ND$15.46000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.87000$15.87
10$10.64700$106.47
50$8.58480$429.24
100$7.94690$794.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.87004$3,435.02
1,000$6.53667$6,536.67
1,500$6.36969$9,554.53
2,500$6.18461$15,461.52
3,500$6.07639$21,267.37
5,000$5.97226$29,861.30
Manufacturers Standard Package