TR3E226K035C0275 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 3,611
Unit Price: $11.17000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $33.42000
Datasheet

Direct


Vishay Sprague
In Stock: 1,034
Unit Price: $14.86000
Datasheet

Similar


Vishay Sprague
In Stock: 8,058
Unit Price: $10.67000
Datasheet

Similar


Vishay Sprague
In Stock: 9,166
Unit Price: $11.17000
Datasheet

Similar


Vishay Sprague
In Stock: 90
Unit Price: $11.00000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $19.24708
Datasheet

Similar


Vishay Sprague
In Stock: 108
Unit Price: $17.08000
Datasheet

Similar


Vishay Sprague
In Stock: 1,323
Unit Price: $16.01000
Datasheet

Similar


Vishay Sprague
In Stock: 1,930
Unit Price: $14.21000
Datasheet

Similar


Vishay Sprague
In Stock: 1,084
Unit Price: $11.08000
Datasheet

Similar


Vishay Sprague
In Stock: 1,857
Unit Price: $22.66000
Datasheet

Similar


Vishay Sprague
In Stock: 964
Unit Price: $17.49000
Datasheet

Direct


KEMET
In Stock: 7,017
Unit Price: $19.46000
Datasheet
TR3E(2917)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3E226K035C0275

DigiKey Part Number
718-1371-2-ND - Tape & Reel (TR)
718-1371-1-ND - Cut Tape (CT)
718-1371-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3E226K035C0275
Description
CAP TANT 22UF 10% 35V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 275mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3E226K035C0275 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
275mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.170" (4.32mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.94000$20.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$9.97863$3,991.45
Manufacturers Standard Package