T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X226K035ATE275

DigiKey Part Number
399-3899-2-ND - Tape & Reel (TR)
399-3899-1-ND - Cut Tape (CT)
399-3899-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X226K035ATE275
Description
CAP TANT 22UF 10% 35V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 275mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X226K035ATE275 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
275mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,017
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.46000$19.46
10$13.28500$132.85
50$10.84840$542.42
100$10.09460$1,009.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.81944$4,409.72
1,000$8.42473$8,424.73
1,500$8.22693$12,340.39
2,500$8.00773$20,019.33
3,500$7.87963$27,578.70
5,000$7.75632$38,781.60
6,000$7.69787$46,187.22
Manufacturers Standard Package