
TR3D226K035C0400 | |
|---|---|
DigiKey Part Number | 718-1776-2-ND - Tape & Reel (TR) 718-1776-1-ND - Cut Tape (CT) 718-1776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D226K035C0400 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D226K035C0400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.01000 | $11.01 |
| 10 | $7.21200 | $72.12 |
| 50 | $5.71580 | $285.79 |
| 100 | $5.25160 | $525.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.55848 | $2,279.24 |
| 1,000 | $4.31152 | $4,311.52 |
| 1,500 | $4.18776 | $6,281.64 |
| 2,500 | $4.05066 | $10,126.65 |
| 3,500 | $3.97051 | $13,896.78 |
| 5,000 | $3.89338 | $19,466.90 |
| 6,000 | $3.85685 | $23,141.10 |
| 12,000 | $3.73379 | $44,805.48 |
| 12,500 | $3.72726 | $46,590.75 |

