


TR3E226K035C0200 | |
|---|---|
DigiKey Part Number | 718-1516-2-ND - Tape & Reel (TR) 718-1516-1-ND - Cut Tape (CT) 718-1516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E226K035C0200 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E226K035C0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.52000 | $22.52 |
| 10 | $15.58300 | $155.83 |
| 50 | $12.82180 | $641.09 |
| 100 | $11.96930 | $1,196.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $10.90383 | $4,361.53 |
| 800 | $10.41901 | $8,335.21 |
| 1,200 | $10.17617 | $12,211.40 |
| 2,000 | $9.90695 | $19,813.90 |
| 2,800 | $9.74950 | $27,298.60 |
| 4,000 | $9.59811 | $38,392.44 |
| 4,800 | $9.52631 | $45,726.29 |

