TR3D156K025C0250 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 1,432
Unit Price: $9.29000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $6.34634
Datasheet

Similar


Vishay Sprague
In Stock: 1,681
Unit Price: $7.97000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $6.34634
Datasheet

Similar


KEMET
In Stock: 15,538
Unit Price: $10.03000
Datasheet

Similar


KEMET
In Stock: 1,914
Unit Price: $15.13000
Datasheet

Similar


KEMET
In Stock: 2,255
Unit Price: $13.81000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $13.32000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $8.48268
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $30.17000
Datasheet

Similar


KYOCERA AVX
In Stock: 2,297
Unit Price: $25.82000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $30.17000
Datasheet
15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3D156K025C0250

DigiKey Part Number
TR3D156K025C0250-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3D156K025C0250
Description
CAP TANT 15UF 10% 25V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D156K025C0250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
250mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
593D156X9025D2TE3Vishay Sprague1,432718-593D156X9025D2TE3CT-ND$9.29000Direct
TR3D156K035C0260Vishay Sprague0TR3D156K035C0260-ND$6.34634Upgrade
293D156X9025D2TE3Vishay Sprague1,681718-1060-1-ND$7.97000Similar
TR3D156K025C0200Vishay Sprague0718-1509-2-ND$6.34634Similar
T491D156K025ATKEMET15,538399-3774-1-ND$10.03000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.83842$2,919.21
Manufacturers Standard Package