
T495D156K025ATE100 | |
|---|---|
DigiKey Part Number | 399-5132-2-ND - Tape & Reel (TR) 399-5132-1-ND - Cut Tape (CT) 399-5132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D156K025ATE100 |
Description | CAP TANT 15UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D156K025ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.13000 | $15.13 |
| 10 | $10.10400 | $101.04 |
| 50 | $8.12120 | $406.06 |
| 100 | $7.50950 | $750.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.47426 | $3,237.13 |
| 1,000 | $6.15387 | $6,153.87 |
| 1,500 | $5.99342 | $8,990.13 |
| 2,500 | $5.81553 | $14,538.82 |
| 3,500 | $5.71152 | $19,990.32 |
| 5,000 | $5.61150 | $28,057.50 |

