Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar



TPSD156K025R0100 | |
|---|---|
DigiKey Part Number | 478-9151-2-ND - Tape & Reel (TR) 478-9151-1-ND - Cut Tape (CT) 478-9151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD156K025R0100 |
Description | CAP TANT 15UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD156K025R0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.66000 | $24.66 |
| 10 | $17.10900 | $171.09 |
| 50 | $14.11460 | $705.73 |
| 100 | $13.18730 | $1,318.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.61994 | $5,809.97 |
| 1,000 | $11.13454 | $11,134.54 |
| 1,500 | $10.89135 | $16,337.02 |
| 2,500 | $10.62182 | $26,554.55 |
| 3,500 | $10.46421 | $36,624.74 |
| 5,000 | $10.31256 | $51,562.80 |









